VishayCW02BR1000KE12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 0.1 Ohm 10% 3W ±90ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 100m | |
| 10% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±90 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.78 | |
| 15.8 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CW02BR1000KE12 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 3 W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CW02BR1000KE12 part has an axial termination style. This device utilizes wirewound technology. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 10%. This product is 15.8 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

