50-75% Rabatt
BournsCW160808-27NJInduktionsspule, Oberflächenmontage
Inductor RF Wirewound 0.027uH 5% 250MHz 40Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Alumina | |
| 0.027u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.22 | |
| 40 | |
| 250M | |
| 2800M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.25 | |
| 1.25 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this chip CW160808-27NJ surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.85 mm long, 1.2 mm tall and 1.25 mm deep. It has a tolerance of 5%. It has an inductance of 27n H. This device is made with wirewound technology. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.8G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 220m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

