BournsCW201212-10NJInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.01uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ceramic | |
| 0.01u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.12 | |
| 50 | |
| 500M | |
| 4300M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip CW201212-10NJ surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 4.8G Hz. It has an inductance of 10n H. This product is 2.3 mm long, 1.5 mm tall and 1.7 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 80m Ohm. This device is made with wirewound technology. It has a tolerance of 5%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

