BournsCW201212-27NJInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.027uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.25Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ceramic | |
| 0.027u | |
| 5% | |
| 250M | |
| 0.5 | |
| 0.25 | |
| 55 | |
| 500M | |
| 2500M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip CW201212-27NJ surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.6G Hz. It has an inductance of 27n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 120m Ohm. This product is 2.3 mm long, 1.5 mm tall and 1.7 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

