BournsCW252016-1R5JInduktionsspule, Oberflächenmontage
Inductor RF Wirewound 1.5uH 5% 7.96MHz 28Q-Factor Ferrite 0.33A 2.3Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ferrite | |
| 1.5u | |
| 5% | |
| 7.96M | |
| 0.33 | |
| 2.3 | |
| 28 | |
| 50M | |
| 200M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
This chip CW252016-1R5J surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 2.3 Ohm. This product is 2.7 mm long, 1.8 mm tall and 2.2 mm deep. It has a tolerance of 5%. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 200M Hz. This device utilizes wirewound technology. It has an inductance of 1.5u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

