BournsCW252016-R82JInduktionsspule, Oberflächenmontage
Inductor RF Wirewound 0.82uH 5% 25.2MHz 45Q-Factor Ceramic 0.18A 2.3Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.82u | |
| 5% | |
| 25.2M | |
| 0.18 | |
| 2.3 | |
| 45 | |
| 100M | |
| 350M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
Make any circuit look clean and compact using this chip CW252016-R82J surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 350M Hz. This product is 2.7 mm long, 1.8 mm tall and 2.2 mm deep. This SMD inductor has a maximum DC current of 360m A with a maximum resistance of 2.3 Ohm. It has a tolerance of 5%. It has an inductance of 820n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

