VishayCWR06JC226KBKondensator, Tantal, fest
Cap Tant Solid 22uF 20V H CASE 10% (7.24 X 3.81 X 2.79mm) Pad SMD (0.1%FR) 0.9 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 20VDC | |
| 0.9 | |
| Standard | |
| 4 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| H | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.24 X 3.81 X 2.79 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tray | |
| 7.24 | |
| 3.81 | |
| 2.79 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
This CWR06JC226KB capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 20 VDC. Its leakage current is 4 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.24 mm long, 2.79 mm tall and 3.81 mm deep. Its capacitance value is 22uF. It is reliable with a failure rate grade of B.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

