VishayCWR06JC685JCKondensator, Tantal, fest
Cap Tant Solid 6.8uF 20V F CASE 5% (5.59 X 3.43 X 1.78mm) Pad SMD (0.01%FR) 2.4 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 6.8uF | |
| 5% | |
| 20VDC | |
| 2.4 | |
| Standard | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| F | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 5.59 X 3.43 X 1.78 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tray | |
| 5.59 | |
| 3.43 | |
| 1.78 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
This CWR06JC685JC solid tantalum capacitor from Vishay will retain its properties through a variety of operating conditions. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. It is reliable with a failure rate grade of C. This product is 5.59 mm long, 1.78 mm tall and 3.43 mm deep. Its capacitance value is 6.8uF. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

