VishayCWR06KC156KBKondensator, Tantal, fest
Cap Tant Solid 15uF 25V H CASE 10% (7.24 X 3.81 X 2.79mm) Pad SMD (0.1%FR) 1 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 25VDC | |
| 1 | |
| Standard | |
| 4 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| H | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.24 X 3.81 X 2.79 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tray | |
| 7.24 | |
| 3.81 | |
| 2.79 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
The low leakage current characteristic of this CWR06KC156KB solid tantalum capacitor from Vishay makes it suitable for sample and hold circuit applications. It can withstand a voltage of 25 VDC. Its leakage current is 4 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.24 mm long, 2.79 mm tall and 3.81 mm deep. It has a tolerance of 10%. Its capacitance value is 15uF. It is reliable with a failure rate grade of B.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

