VishayCWR06NB104JCKondensator, Tantal, fest
Cap Tant Solid 0.1uF 50V A CASE 5% (2.54 X 1.27 X 1.27mm) Pad SMD (0.01%FR) 22 Ohm 125°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 0.1uF | |
| 5% | |
| 50VDC | |
| 22 | |
| Standard | |
| 1 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| A | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 2.54 X 1.27 X 1.27 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tray | |
| 2.54 | |
| 1.27 | |
| 1.27 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
This CWR06NB104JC solid tantalum capacitor from Vishay will retain its properties through a variety of operating conditions. It can withstand a voltage of 50 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 2.54 mm long, 1.27 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of C. It has a tolerance of 5%. Its capacitance value is 0.1uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

