KEMET CorporationCWR09KC475KBKondensator, Tantal, fest
Cap Tant Solid 4.7uF 25V F CASE 10%( 5.59 X 3.43 X 1.78mm) Inward L SMD (0.1%FR) 2.5 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 25VDC | |
| 2.5 | |
| Ultra Low | |
| 0.2 | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| F | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 5.59 X 3.43 X 1.78 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.59 | |
| 3.43 | |
| 1.78 | |
| 0.153 |
Composed from tantalum solid this CWR09KC475KB capacitor manufactured from Kemet has a high capacitance compared to other capacitors. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. Its capacitance value is 4.7uF. It is reliable with a failure rate grade of B. It has a tolerance of 10%. This product is 5.59 mm long, 1.78 mm tall and 3.43 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

