VishayCX06M106MKondensator, Tantal, fest
Cap Tant Solid 10uF 35V 20% (9.53 X 3.81 X 12.07mm) Radial 7.62mm 125°C
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 35VDC | |
| 9 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Molded | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.62 | |
| 9.53 X 3.81 X 12.07 | |
| Straight | |
| -55 | |
| 125 | |
| 9.53(Max) | |
| 3.81(Max) | |
| 12.07(Max) | |
| 0.41 |
Do you need a capacitor for a sample and hold circuit? Then use this CX06M106M solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 35 VDC. Users like its straight wire form. Its leakage current is 9 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 7.62 mm. This product is 9.53(Max) mm long, 12.07(Max) mm tall and 3.81(Max) mm deep. Its capacitance value is 10uF. The CX06M106M solid capacitor has a radial termination style. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

