25-50% Rabatt
Pulse Electronics CorporationCX2047LNLTHF-Übertrager
RF Transformer 1:2CT 5 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Wide Band RF Transformer | |
| 1:2CT | |
| 0.24(Typ) | |
| Surface Mount | |
| 5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.81 | |
| 3.81 | |
| 2.79 |
Use this CX2047LNLT RF transformer from Pulse in applications where a signal needs to be changed from one impedance to another. It has an operating frequency of 0.05MHz to 1900MHz. This RF transformer has an operating temperature range of -40 °C to 85 °C. It has 5 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.81 mm long, 2.79 mm tall and 3.81 mm deep. It has a turn ratio of 1:2CT. It also has a wide band rf transformer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
