Texas InstrumentsCY54FCT244TDMBPuffern und Leitungstreibern

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin CDIP Tube

Amplify analog and digital signals by driving the input to the transmission line with this CY54FCT244TDMB buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

766 Stück: Versand in vsl. 2 Tagen

    Total13,69 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2044+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Thailand
      • In Stock: 766 Stück
      • Price: 13,6942 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.