Amphenol Communications SolutionsD09P13A6GX00LFSteckverbinder, D-Sub

D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Right Angle, Solder Europe standard, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness

The D09P13A6GX00LF DVI connector from FCI is perfect for communicating between serial connections with minimal interference. This 2-row connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 2.74 mm. This device has a maximum current rating of 5 A/contact. This product is 30.81 mm long, 13.48 mm tall and 20.55 mm deep. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 360
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 1,2441 €
    1. 360+1,2441 €
    2. 500+1,1781 €
    3. 1000+1,1364 €
    4. 2000+1,1256 €
    5. 2500+1,0543 €
    6. 3000+1,0440 €
    7. 4000+1,0337 €
    8. 5000+1,0234 €
    9. 10000+1,0131 €
    10. 20000+1,0028 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.