Amphenol Communications SolutionsD09P24A4GX00LFSteckverbinder, D-Sub

D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Straight Solder, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness

This D09P24A4GX00LF DVI connector from FCI is ideal for all your serial communication needs. This 2-row connector has a single port. Its pitch is 2.74 mm. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This product is 30.81 mm long, 11.9 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method.

618 Stück: Versand in vsl. 3 Tagen

    Total2,26 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2538+
      Manufacturer Lead Time:
      21 Wochen
      • In Stock: 618 Stück
      • Price: 2,2562 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.