10-25% Rabatt
Amphenol Communications SolutionsD09P24B4PA00LFSteckverbinder, D-Sub
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Straight Solder, 200 cycles, Standard Hole, 2.4mm PCB thickness
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Bright Pure Tin Over Nickel | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 12.55 | |
| 11.9 | |
| Gold Over Nickel | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the D09P24B4PA00LF DVI connector from FCI. It has a maximum voltage rating of 300 VAC. Its pitch is 2.74 mm. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A/contact. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 30.81 mm long, 11.9 mm tall and 12.55 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

