Amphenol Communications SolutionsD09P33E6GX00LFSteckverbinder, D-Sub
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Right Angle, Solder US standard, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Metal | |
| Bright Tin Over Nickel | |
| E | |
| No | |
| Tray | |
| 6.346 | |
| 30.81 | |
| 18.5 | |
| 12.58 | |
| Gold Over Nickel | |
| Through Hole |
This D09P33E6GX00LF DVI connector from FCI will make secure connections for all of your serial ports. Its pitch is 2.74 mm. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A/contact. Its 9 terminals use the solder termination method. This product is 30.81 mm long, 12.58 mm tall and 18.5 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

