Amphenol Communications SolutionsD09P91C4GL00LFSteckverbinder, D-Sub
Conn D-Sub M 9 POS 1.37mm Press Fit ST Thru-Hole 9 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Press Fit | |
| 1.37 | |
| Straight | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 12.55 | |
| 11.9 | |
| Gold | |
| Through Hole |
Communicating with serial connections is made easy with this D09P91C4GL00LF DVI connector from FCI. Its pitch is 2.74 mm. This 2-row connector has a single port. It has a straight body orientation. This product is 30.81 mm long, 11.9 mm tall and 12.55 mm deep. Its 9 terminals use the press fit termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

