Amphenol Communications SolutionsD09S13A6RX12LFSteckverbinder, D-Sub
D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Socket RA Pin in Paste, Europe Standard, Insert UNC 4-40 +Metal pegs+ Electrical continuity, High Temp. Insulator, Tape and Reel packaging for Gripper or Vaccum nozzle
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Semi Bright Nickel | |
| E | |
| No | |
| Tape and Reel | |
| 30.81 | |
| 20.8 | |
| 13.48 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

