Amphenol Communications SolutionsD09S13B6GV00LFSteckverbinder, D-Sub
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Right Angle Solder Europe standard, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 2.4mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin Over Zinc Chrome | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 20.82 | |
| 13.48 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
The D09S13B6GV00LF DVI connector from FCI is perfect for communication between serial connections in your system. It has a maximum voltage rating of 300 VAC. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.74 mm. D09S13B6GV00LF is housed in polyester. This device has a maximum current rating of 5 A/contact. This product is 30.81 mm long, 13.48 mm tall and 20.82 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

