Amphenol Communications SolutionsD09S24A4GV00LFSteckverbinder, D-Sub

D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Straight Solder, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness

The D09S24A4GV00LF DVI connector from FCI allows effective communication between your serial connections. It has a straight body orientation. Its pitch is 2.74 mm. It has a maximum voltage rating of 300 VAC. This socket type connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. This 2-row connector has a single port. D09S24A4GV00LF is housed in polybutylene terephthalate. This device has a maximum current rating of 5 A/contact. Its 9 terminals use the solder termination method. This product is 30.81 mm long, 12.17 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Auf Lager: 185 Stück

Regional Inventory: 5

    Total1,30 €Price for 1

    5 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2444+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Indien
      • In Stock: 5 Stück
      • Price: 1,2967 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2149+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Indien
      • In Stock: 180 Stück
      • Price: 1,1615 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.