Amphenol Communications SolutionsD09S24A4PX00LFSteckverbinder, D-Sub
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 09 way Socket Straight Solder, 200 cycles, Threaded Insert UNC 4-40, 1.6mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Bright Tin Over Nickel | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 12.55 | |
| 12.17 | |
| Gold Over Nickel | |
| Through Hole |
This D09S24A4PX00LF DVI connector from FCI will make secure connections for all of your serial ports. Its pitch is 2.74 mm. This 2-row connector has a single port. This socket type connector has 9 contacts that are plated with gold. It has a straight body orientation. Its 9 terminals use the solder termination method. This product is 30.81 mm long, 12.17 mm tall and 12.55 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

