Amphenol Communications SolutionsD09S24A6RX09LFSteckverbinder, D-Sub
D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Socket Straight, Pin in Paste,, Insert UNC 4-40 +Metal pegs+ Electrical continuity, High Temp. Insulator, Tray packaging
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Semi Bright Nickel | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 12.55 | |
| Gold Over Nickel | |
| Through Hole |
Communicate with your serial connections using the D09S24A6RX09LF DVI connector from FCI. It has a straight body orientation. This socket type connector has 9 socket type contacts. This 2-row connector has a single port. Its pitch is 2.74 mm. The component will be shipped in tray format. Its 9 terminals use the solder termination method. This product is 30.81 mm long and 12.55 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

