Amphenol Communications SolutionsD09S33E4GL00LFSteckverbinder, D-Sub
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Right Angle Solder US standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC ĂĽberschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Zinc Chrome | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 18.77 | |
| 12.58 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook fĂĽr praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

