C&KD105J12S205QAWippschalter
Switch Rocker Mom OFF Mom SPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Mom OFF Mom | |
| Curved Rocker | |
| 4@125VAC@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| 10000 | |
| Black | |
| 14.76 | |
| 1 | |
| Panel Mount | |
| Quick Connect | |
| 3 | |
| 6.91 | |
| 7.04 | |
| Black | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 20.83 | |
| 15 | |
| 15.27 | |
| 20.83 | |
| 15 | |
| 25.68 | |
| 9.9 | |
| 3.5 |
Implementing this D105J12S205QA rocker switch from C&K Components will give the user complete control of whether your design is on or not. This device has a maximum current rating of 4 A @ 125VAC@(CSA/UL). It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 65 °C. The D105J12S205QA rocker switch panel has a quick connect termination style. This product is 20.83 mm long, 25.68 mm tall and 15 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

