ITT CorporationD1303222Steckverbinder, Kontakt
Contact PIN 8 Size Crimp ST Cable Mount
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Coaxial | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| -55 | |
| 125 | |
| 21.96 | |
| 8 | |
| Cable Mount |
This D1303222 connector contact from ITT provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. This product is 21.96 mm long. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
