50-75% Rabatt
PanduitD14-188-CSteckverbinderanschlüsse
Quick Disconnect Terminal 14-16AWG Brass F 14.73mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 2.41 | |
| Straight | |
| Tin | |
| 14-16 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 14.73 | |
| 5.84 | |
| Cable Mount |
Look no further than the quick disconnect terminal D14-188-C wire terminal from Panduit for applications requiring terminal connections. It has a female type gender. This product is 14.73 mm long and 5.84 mm. Its wire is 14-16 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.