Amphenol Communications SolutionsD15P24A6RX22LFSteckverbinder, D-Sub
D-Sub Pin in Paste Connector, Input Output connectors, Signal 15 way Pin Straight, Pin in Paste,, Insert UNC 4-40 +Metal pegs+ Electrical continuity, Tape and Reel for Vaccum nozzle
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Semi Bright Nickel | |
| A | |
| No | |
| Tape and Reel | |
| 39.14 | |
| 13.2 | |
| 12.56 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

