Amphenol Communications SolutionsD15P91C6GV00LFSteckverbinder, D-Sub
D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Pin Straight Press-Fit, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, 3.2mm or more PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Press Fit | |
| 1.37 | |
| Straight | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Bright Tin Over Nickel | |
| A | |
| No | |
| Tray | |
| 39.14 | |
| 12.55 | |
| 12 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

