Amphenol Communications SolutionsD15S13A6GX00LFSteckverbinder, D-Sub
D-Sub Standard Board Mount, Input Output Connector, Signal 15 way Socket Right Angle Solder Europe standard, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Bright Tin Over Nickel | |
| A | |
| No | |
| Tray | |
| 39.14 | |
| 20.82 | |
| 13.48 | |
| Gold Over Nickel | |
| Through Hole |
The D15S13A6GX00LF DVI connector from FCI is perfect for communication between serial connections in your system. This socket type connector has 15 contacts that are plated with gold over nickel. Its pitch is 2.74 mm. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. This 2-row connector has a single port. This device has a maximum current rating of 5 A/contact. This product is 39.14 mm long, 13.48 mm tall and 20.82 mm deep. Its 15 terminals use the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

