Amphenol Communications SolutionsD15S24B4GL00LFSteckverbinder, D-Sub
D-Sub Standard Board Mount, Input Output Connector, Signal 15 way Socket Straight Solder, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 2.4mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Bright Tin Over Nickel | |
| A | |
| No | |
| Tray | |
| 39.14 | |
| 12.55 | |
| 12.17 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

