Murata Power SolutionsD1U4CS-W-2200-12-HC3CAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12.12V 180A 2200W
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Rack Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12.12 | |
| 180 | |
| 2200 | |
| 90 | |
| 264 | |
| 3000VAC | |
| 12.48V | |
| 12.48V | |
| 13(rms) | |
| 47 to 63 | |
| 93(Typ) | |
| IEC C20 | |
| Yes | |
| 120mV(Max) | |
| No | |
| 0 | |
| 40 | |
| Befestigung | Rack |
| Verpackungshöhe | 41 |
| Verpackungsbreite | 104 |
Power your device with direct current by using this D1U4CS-W-2200-12-HC3C AC to DC power supply from Murata Power Solutions to convert an alternating current source to a direct current supply. It has a voltage of 12.12 V and maximum output power of 2200 W. This part's single output can handle a current up to 180 A. This part has a temperature range of 0 °C to 40 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

