NKK SwitchesD22023PKippschalter
Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 48VAC 48VDC 0.4VA PC Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Bat Lever | |
| DPDT | |
| ON OFF ON | |
| Threaded | |
| 0.1@48VAC 48VDC | |
| 0.4@48VAC 48VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 50000 | |
| 100000 | |
| Chrome | |
| 10.5 | |
| 2 | |
| 5.08 | |
| PC Mount with Threads | |
| PC Pins | |
| 6 | |
| 3.6 | |
| 5.08 | |
| Polyamide | |
| Polybutylene Terephthalate | |
| Straight | |
| -10 | |
| 70 | |
| Miniature | |
| M6 x 0.75 | |
| 14.7 | |
| 7.2 | |
| 12.7 | |
| 13.9 | |
| 14.7 | |
| 12.7 | |
| 31.6 |
This D22023P toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 0.1 A @ 48VAC 48VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -10 °C to 70 °C. The D22023P toggle switch has a PC pin termination style. This product is 14.7 mm long, 31.6 mm tall and 12.7 mm deep. The maximum AC voltage rating is 48 VAC and the maximum DC voltage rating is 48 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

