Amphenol Communications SolutionsD25S24B6GI00LFSteckverbinder, D-Sub
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| F | |
| 7.5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Bright Tin Over Nickel | |
| B | |
| No | |
| Tray | |
| 53.03 | |
| 12.55 | |
| 12.17 | |
| Gold Over Nickel | |
| Through Hole |
This D25S24B6GI00LF DVI connector from FCI is ideal for all your serial communication needs. It has a straight body orientation. Its pitch is 2.76 mm. This socket type connector has 25 contacts that are plated with gold over nickel. It has a maximum voltage rating of 300 VAC. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A/contact. This product is 53.03 mm long, 12.17 mm tall and 12.55 mm deep. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

