Amphenol Communications SolutionsD25S33E6RV09LFSteckverbinder, D-Sub
D-Sub Pin in Paste Connector, Input Output connectors, Signal 25 way Socket Right Angle, Pin in Paste, US Standard, Female screw UNC 4-40 + Metal pegs +Electrical cont., High Temp. Insulator, Tray packaging
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| D25S33E6RV09LF | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Semi Bright Nickel | |
| B | |
| No | |
| Tray | |
| 53.03 | |
| 18.7 | |
| 12.58 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this D25S33E6RV09LF DVI connector from FCI. It has a maximum voltage rating of 300 VAC. This socket type connector has 25 contacts that are plated with gold over nickel. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.76 mm. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. This product is 53.03 mm long, 12.58 mm tall and 18.7 mm deep. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

