Amphenol Communications SolutionsD25S91C4GV00LFSteckverbinder, D-Sub
D-Sub Pressfit Connector, Input Output Connectors, Signal 25 way Socket Straight Press-Fit, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, 3.2mm or more PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Press Fit | |
| 1.38 | |
| Straight | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Bright Tin Over Nickel | |
| B | |
| No | |
| Tray | |
| 53.03 | |
| 12.55 | |
| 12.17 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
This D25S91C4GV00LF DVI connector from FCI is ideal for all your serial communication needs. This socket type connector has 25 contacts that are plated with gold over nickel. Its pitch is 2.76 mm. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This 2-row connector has a single port. This device has a maximum current rating of 5 A/contact. This product is 53.03 mm long, 12.17 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the press fit termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

