Amphenol Communications SolutionsD25S91C6PX00LFSteckverbinder, D-Sub
D-Sub Pressfit Connector, Input Output Connectors, Signal 25 way Socket Straight Press-Fit, 500 cycles, Threaded Insert UNC 4-40, 1.6mm, 2.4mm, 3.2mm or more PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Press Fit | |
| 1.38 | |
| Straight | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Bright Tin Over Nickel | |
| B | |
| No | |
| Tray | |
| 53.03 | |
| 12.55 | |
| 12.17 | |
| Gold Over Nickel | |
| Through Hole |
This D25S91C6PX00LF DVI connector from FCI is ideal for all your serial communication needs. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. Its pitch is 2.76 mm. This socket type connector has 25 contacts that are plated with gold over nickel. This 2-row connector has a single port. This device has a maximum current rating of 5 A/contact. This product is 53.03 mm long, 12.17 mm tall and 12.55 mm deep. Its 25 terminals use the press fit termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

