OmronD2F-FL-ASchnappschalter
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.25N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Lever | |
| SPDT | |
| 3@125VAC | |
| 30000 | |
| 1000000 | |
| 0.5 | |
| Through Hole | |
| PC Pins | |
| Right Angle | |
| -40 | |
| 85 | |
| 12.8 | |
| 6.5 | |
| 5.8 | |
| 0.25 |
Look no further for a switch to quickly open or close your circuit and use the D2F-FL-A snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D2F-FL-A snap action switch has a PC pin termination style. This product is 13.95 mm long, 5.8 mm tall and 14.5 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
