OmronD2F-L3-ASchnappschalter
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Lever | |
| SPDT | |
| 3@125VAC | |
| 30000 | |
| 1000000 | |
| 0.45 | |
| Through Hole | |
| PC Pins | |
| Right Angle | |
| -40 | |
| 85 | |
| 12.8 | |
| 6.5 | |
| 5.8 | |
| 0.78 |
If you're looking for rapid switching to close your circuit use this D2F-L3-A snap-action switch from Omron. This device has a maximum current rating of 3 A @ 125VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The D2F-L3-A snap action switch has a PC pin termination style. This product is 12.8 mm long, 5.8 mm tall and 17.5 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
