OmronD2HW-BR231DRSchnappschalter
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever 2A 125VAC 42VDC 0.65N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Hinge Lever | |
| SPDT | |
| 2@12VDC | |
| 100000 | |
| 1000000 | |
| 0.5 | |
| Through Hole | |
| PC Pins | |
| Right Angle | |
| -40 | |
| 85 | |
| 13.3 | |
| 10.3 | |
| 0.65 |
This D2HW-BR231DR snap-action switch from Omron can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 2 A @ 12VDC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2HW-BR231DR snap action switch has a PC pin termination style. This product is 18.75 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
