OmronD2HW-C221MSchnappschalter
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 2A 125VAC 42VDC 0.5N Screw Mount Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Long Hinge Lever | |
| SPDT | |
| 2@12VDC | |
| 100000 | |
| 1000000 | |
| 0.8 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -40 | |
| 85 | |
| 18.5 | |
| 8.3 | |
| 0.5 |
This D2HW-C221M snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 2 A @ 12VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2HW-C221M snap action switch has a wire lead termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC. This product is 8.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
