OmronD2JW-01K31-MDSchnappschalter

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.95N Screw Mount Wire Lead

If you're looking for rapid switching to close your circuit use this D2JW-01K31-MD snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2JW-01K31-MD snap action switch has a wire lead termination style. The maximum DC voltage rating is 30 VDC. This product is 16.4 mm long, 24.5 mm tall and 5.3 mm deep.

Import TariffMay apply to this part

18 Stück: Versand in vsl. 2 Tagen

    Total84,68 €Price for 12

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1616+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 18 Stück
      • Price: 7,0564 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.