OmronD2MC-01ESchnappschalter
Switch Snap Action N.O./N.C. SPDT Auxiliary Quick Connect 0.5A 125VAC 30VDC Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Auxiliary | |
| SPDT | |
| 0.5@125VAC 30VDC | |
| 100000 | |
| 10000000 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 80 |
Only this D2MC-01E snap-action switch from Omron can open or close your circuit at the fastest speed. This device has a maximum current rating of 0.5 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The D2MC-01E snap action switch has a quick connect termination style. This product is 31 mm long, 27.8 mm tall and 18.2 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
