25-50% Rabatt
OmronD2MQ-4L-1Schnappschalter
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Leaf Lever | |
| SPDT | |
| 0.5@30VDC | |
| 10000 | |
| 30000 | |
| 0.7 | |
| Through Hole | |
| PC Pins | |
| Straight | |
| -15 | |
| 70 | |
| 8.2 | |
| 2.7 | |
| 8.2 | |
| 0.39 |
Only this D2MQ-4L-1 snap-action switch from Omron can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 0.5 A @ 30VDC. This snap action switch has a minimum operating temperature of -15 °C and a maximum of 70 °C. The D2MQ-4L-1 snap action switch has a PC pin termination style. This product is 8.2 mm long, 10.3 mm tall and 2.7 mm deep. The maximum DC voltage rating is 30 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
