OmronD2MV-01-1C3Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 0.1@125VAC 30VDC | |
| 1000000 | |
| 10000000 | |
| 0.25 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 80 | |
| 31.8 | |
| 10.3 | |
| 15.9 | |
| 0.49 |
Look no further for a switch to quickly open or close your circuit and use the D2MV-01-1C3 snap-action switch from Omron. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 80 °C. The D2MV-01-1C3 snap action switch has a solder termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 39.3 mm long, 22.6 mm tall and 10.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

