50-75% Rabatt

OmronD2SW-01L2MSSchnappschalter

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead

Only this D2SW-01L2MS snap-action switch from Omron can open or close your circuit at the fastest speed. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC@(CSA/UL). It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2SW-01L2MS snap action switch has a wire lead termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30@(CSA/UL) VDC. This product is 22.75 mm long, 28.5 mm tall and 6.4 mm deep.

Import TariffMay apply to this part

37 Stück: Versand in vsl. 2 Tagen

    Total0,85 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1840+
      Manufacturer Lead Time:
      36 Wochen
      Country Of origin:
      Japan
      • In Stock: 37 Stück
      • Price: 0,848 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.