OmronD2SW-3L12DSSchnappschalter
Switch Snap Action N.C. SPST Hinge Lever 3A 250VAC 30VDC 0.59N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| N.C. | |
| Hinge Lever | |
| SPST | |
| 3@125VAC 30VDC | |
| 200000 | |
| 5000000 | |
| 0.8 | |
| Through Hole | |
| PC Pins | |
| Straight | |
| -40 | |
| 85 | |
| 0.59 |
Look no further for a switch to quickly open or close your circuit and use the D2SW-3L12DS snap-action switch from Omron. This device has a maximum current rating of 3 A @ 125VAC 30VDC@(CSA/UL). It has a SPST configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2SW-3L12DS snap action switch has a PC pin termination style. This product is 19.8 mm long, 16.9 mm tall and 6.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30@(CSA/UL) VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
