VishayD2TO020CR4700FTE3Widerstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0.47 Ohm 1% 20W ±250ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 470m | |
| 1% | |
| 500 | |
| No | |
| 20 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±250 | |
| 25 to 155 | |
| No | |
| No | |
| No | |
| Molded | |
| Gull Wing | |
| 2 | |
| 5.08 | |
| Tube | |
| TO-263 | |
| Rectangular | |
| TO-263 | |
| 10.5 | |
| 15.4 | |
| 4.5 | |
| 2.2 | |
| Surface Mount |
This is a D2TO020CR4700FTE3 fixed single surface-mount resistor from Vishay. This product has a resistance value of 470m Ohm. This durable part has a power rating of 20 W. Its temperature coefficient is ±700 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.5 mm long, 4.5 mm tall and 15.4 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The D2TO020CR4700FTE3 part has a gull wing termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

