25-50% Rabatt
OmronD2VW-5L3-1MSSchnappschalter
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Hinge Lever | |
| SPDT | |
| 5@250VAC 30VDC | |
| 100000 | |
| 10000000 | |
| 0.8 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -40 | |
| 85 | |
| 10.3 | |
| 15.9 | |
| 1.18 |
If you're looking for rapid switching to close your circuit use this D2VW-5L3-1MS snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2VW-5L3-1MS snap action switch has a wire lead termination style. The maximum AC voltage rating is 250 VAC. This product is 10.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
